Direct

VLF252010MT-4R7M | |
|---|---|
DigiKey Part Number | 445-15794-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF252010MT-4R7M |
Description | FIXED IND 4.7UH 950MA 300 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 950 mA 300mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLF252010MT-4R7M Models |
Category | Current - Saturation (Isat) 570mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 300mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS252010HBX-4R7M-1 | TDK | 3.578 | 445-173022-1-ND | kr.1.59000 | Direct |


