
VLS252010HBX-4R7M-1 | |
|---|---|
DigiKey Part Number | 445-173022-2-ND - Tape & Reel (TR) 445-173022-1-ND - Cut Tape (CT) 445-173022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010HBX-4R7M-1 |
Description | FIXED IND 4.7UH 1.09A 250 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.09 A 250mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010HBX-4R7M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.30600 | kr.13.06 |
| 100 | kr.1.07210 | kr.107.21 |
| 1.000 | kr.0.88170 | kr.881.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.81533 | kr.1,630.66 |
| 4.000 | kr.0.76879 | kr.3,075.16 |
| 6.000 | kr.0.74283 | kr.4,456.98 |
| 10.000 | kr.0.71139 | kr.7,113.90 |
| 14.000 | kr.0.69142 | kr.9,679.88 |
| 20.000 | kr.0.67089 | kr.13,417.80 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |


