Similar
Similar
Similar

VLF10045T-6R8N5R1 | |
|---|---|
DigiKey Part Number | 445-3577-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF10045T-6R8N5R1 |
Description | FIXED IND 6.8UH 5.1A 21.4 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 5.1 A 21.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF10045T-6R8N5R1 Models |
Category | Current - Saturation (Isat) 5.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 21.4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447714068 | Würth Elektronik | 755 | 732-4108-1-ND | kr.14.33000 | Similar |
| DR1050-6R8-R | Eaton - Electronics Division | 30 | 283-DR1050-6R8-RCT-ND | kr.5.58000 | Similar |
| SRU1048-6R8Y | Bourns Inc. | 3.041 | 118-SRU1048-6R8YCT-ND | kr.5.90000 | Similar |




