Similar
Similar
Similar

VLF10045T-680M1R6 | |
|---|---|
DigiKey Part Number | 445-3583-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF10045T-680M1R6 |
Description | FIXED IND 68UH 1.6A 182 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.6 A 182mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF10045T-680M1R6 Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 182mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA124-680-R | Eaton - Electronics Division | 899 | 283-3562-1-ND | kr.15.98000 | Similar |
| PA4321.683NLT | Pulse Electronics | 1.583 | 553-3691-1-ND | kr.12.43000 | Similar |
| SRU1048-680Y | Bourns Inc. | 708 | 118-SRU1048-680YCT-ND | kr.5.90000 | Similar |




