
PA4321.683NLT | |
|---|---|
DigiKey Part Number | 553-3691-2-ND - Tape & Reel (TR) 553-3691-1-ND - Cut Tape (CT) 553-3691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4321.683NLT |
Description | FIXED IND 68UH 1.6A 176 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1.6 A 176mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4321.683NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 176mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.402" W (10.00mm x 10.20mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.77000 | kr.11.77 |
| 10 | kr.9.68400 | kr.96.84 |
| 100 | kr.7.96230 | kr.796.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.6.71232 | kr.5,034.24 |
| 1.500 | kr.6.33021 | kr.9,495.32 |
| 2.250 | kr.6.11713 | kr.13,763.54 |
| 3.750 | kr.5.85915 | kr.21,971.81 |
| 5.250 | kr.5.69541 | kr.29,900.90 |
| 7.500 | kr.5.65438 | kr.42,407.85 |
| Unit Price without VAT: | kr.11.77000 |
|---|---|
| Unit Price with VAT: | kr.14.71250 |

