Similar
Similar
Similar
Similar
Similar

VLF10040T-101M1R2 | |
|---|---|
DigiKey Part Number | 445-3568-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF10040T-101M1R2 |
Description | FIXED IND 100UH 1.2A 248 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.2 A 248mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF10040T-101M1R2 Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 248mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10060NIT-101M-D | TDK | 18.670 | 445-174722-1-ND | kr.7.61000 | Similar |
| B82476B1104M100 | TDK | 1.277 | 495-5827-1-ND | kr.5.64000 | Similar |
| DR1040-101-R | Eaton - Electronics Division | 800 | 283-DR1040-101-RCT-ND | kr.4.76000 | Similar |
| NS10145T101MNA | Taiyo Yuden | 2.098 | 587-3116-1-ND | kr.4.31000 | Similar |
| SRU1038-101Y | Bourns Inc. | 21.589 | SRU1038-101YCT-ND | kr.5.26000 | Similar |






