100 µH Shielded Drum Core, Wirewound Inductor 1.35 A 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF10060NIT-101M-D

DigiKey Part Number
445-174722-2-ND - Tape & Reel (TR)
445-174722-1-ND - Cut Tape (CT)
445-174722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF10060NIT-101M-D
Description
FIXED IND 100UH 1.35A 180 MOHM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.35 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF10060NIT-101M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.398" L x 0.394" W (10.10mm x 10.00mm)
Height - Seated (Max)
0.248" (6.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.670
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.64850kr.2,324.25
1.000kr.4.30308kr.4,303.08
1.500kr.4.11237kr.6,168.56
2.500kr.3.88334kr.9,708.35
3.500kr.3.73901kr.13,086.53
5.000kr.3.61688kr.18,084.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.72000kr.7.72
10kr.6.35300kr.63.53
25kr.5.87720kr.146.93
50kr.5.54000kr.277.00
100kr.5.22370kr.522.37
250kr.4.83252kr.1,208.13
Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
10kr.7.01500kr.70.15
25kr.6.34520kr.158.63
50kr.5.87840kr.293.92
100kr.5.44620kr.544.62
250kr.4.92176kr.1,230.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.7.72000
Unit Price with VAT:kr.9.65000