
TFM252012ALMA3R3MTAA | |
|---|---|
DigiKey Part Number | 445-175186-2-ND - Tape & Reel (TR) 445-175186-1-ND - Cut Tape (CT) 445-175186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM252012ALMA3R3MTAA |
Description | FIXED IND 3.3UH 2A 140 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Thin Film Inductor 2 A 140mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM252012ALMA3R3MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFM252012ALVA3R3MTAA | TDK | 17.607 | 445-TFM252012ALVA3R3MTAACT-ND | kr.0.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.79000 | kr.27.90 |
| 100 | kr.2.29250 | kr.229.25 |
| 1.000 | kr.1.88526 | kr.1,885.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.67414 | kr.5,022.42 |
| 6.000 | kr.1.57880 | kr.9,472.80 |
| 9.000 | kr.1.52562 | kr.13,730.58 |
| 15.000 | kr.1.46124 | kr.21,918.60 |
| 21.000 | kr.1.42038 | kr.29,827.98 |
| 30.000 | kr.1.40986 | kr.42,295.80 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |



