


TFM252012ALVA3R3MTAA | |
|---|---|
DigiKey Part Number | 445-TFM252012ALVA3R3MTAATR-ND - Tape & Reel (TR) 445-TFM252012ALVA3R3MTAACT-ND - Cut Tape (CT) 445-TFM252012ALVA3R3MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM252012ALVA3R3MTAA |
Description | FIXED IND 3.3UH 2A 140 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Thin Film Inductor 2 A 140mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.10000 | kr.31.00 |
| 100 | kr.2.55060 | kr.255.06 |
| 1.000 | kr.2.09765 | kr.2,097.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.87451 | kr.5,623.53 |
| 6.000 | kr.1.76778 | kr.10,606.68 |
| 9.000 | kr.1.70827 | kr.15,374.43 |
| 15.000 | kr.1.63621 | kr.24,543.15 |
| 21.000 | kr.1.59847 | kr.33,567.87 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |


