1 µH Shielded Thin Film Inductor 1.7 A 160mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM160808ALC-1R0MTAA

DigiKey Part Number
445-174892-2-ND - Tape & Reel (TR)
445-174892-1-ND - Cut Tape (CT)
445-174892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM160808ALC-1R0MTAA
Description
FIXED IND 1UH 1.7A 160 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Thin Film Inductor 1.7 A 160mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFM160808ALC-1R0MTAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
160mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.056
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.57200kr.15.72
100kr.1.29530kr.129.53
1.000kr.1.06518kr.1,065.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.95174kr.2,855.22
6.000kr.0.89747kr.5,384.82
9.000kr.0.86720kr.7,804.80
15.000kr.0.83054kr.12,458.10
21.000kr.0.80727kr.16,952.67
30.000kr.0.78333kr.23,499.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500