
TFM201608ALC-1R0MTCA | |
|---|---|
DigiKey Part Number | 445-180339-2-ND - Tape & Reel (TR) 445-180339-1-ND - Cut Tape (CT) 445-180339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201608ALC-1R0MTCA |
Description | FIXED IND 1UH 2.8A 66 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 2.8 A 66mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 66mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.2.03500 | kr.20.35 |
| 100 | kr.1.67380 | kr.167.38 |
| 1.000 | kr.1.37641 | kr.1,376.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.22988 | kr.3,689.64 |
| 6.000 | kr.1.15977 | kr.6,958.62 |
| 9.000 | kr.1.12068 | kr.10,086.12 |
| 15.000 | kr.1.07334 | kr.16,100.10 |
| 21.000 | kr.1.04330 | kr.21,909.30 |
| 30.000 | kr.1.01239 | kr.30,371.70 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |



