
NTCG164LH473JT1S | |
|---|---|
DigiKey Part Number | 445-NTCG164LH473JT1STR-ND - Tape & Reel (TR) 445-NTCG164LH473JT1SCT-ND - Cut Tape (CT) 445-NTCG164LH473JT1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164LH473JT1S |
Description | NTC,47K,5%,0603,AEC-Q200,150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/75 4533K |
Manufacturer TDK | B25/85 4550K |
Series | B25/100 4573K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 47k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Grade Automotive |
B Value Tolerance ±3% | Qualification AEC-Q200 |
B25/50 4485K | Package / Case 0603 (1608 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCG164LH473HT1S | TDK | 21.362 | 445-NTCG164LH473HT1SCT-ND | kr.1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 5 | kr.0.95200 | kr.4.76 |
| 10 | kr.0.89400 | kr.8.94 |
| 25 | kr.0.82680 | kr.20.67 |
| 50 | kr.0.78100 | kr.39.05 |
| 100 | kr.0.73920 | kr.73.92 |
| 500 | kr.0.65556 | kr.327.78 |
| 1.000 | kr.0.62462 | kr.624.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55936 | kr.2,237.44 |
| 8.000 | kr.0.53606 | kr.4,288.48 |
| 12.000 | kr.0.52336 | kr.6,280.32 |
| 20.000 | kr.0.50825 | kr.10,165.00 |
| 28.000 | kr.0.49881 | kr.13,966.68 |
| 40.000 | kr.0.48924 | kr.19,569.60 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

