
NTCG164LH473HT1S | |
|---|---|
DigiKey Part Number | 445-NTCG164LH473HT1STR-ND - Tape & Reel (TR) 445-NTCG164LH473HT1SCT-ND - Cut Tape (CT) 445-NTCG164LH473HT1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164LH473HT1S |
Description | NTC,47K,3%,0603,AEC-Q200,150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/75 4533K |
Manufacturer TDK | B25/85 4550K |
Series | B25/100 4573K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 47k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Grade Automotive |
B Value Tolerance ±3% | Qualification AEC-Q200 |
B25/50 4485K | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 5 | kr.1.00200 | kr.5.01 |
| 10 | kr.0.94500 | kr.9.45 |
| 25 | kr.0.87480 | kr.21.87 |
| 50 | kr.0.82540 | kr.41.27 |
| 100 | kr.0.78240 | kr.78.24 |
| 500 | kr.0.69410 | kr.347.05 |
| 1.000 | kr.0.66145 | kr.661.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59273 | kr.2,370.92 |
| 8.000 | kr.0.56821 | kr.4,545.68 |
| 12.000 | kr.0.55483 | kr.6,657.96 |
| 20.000 | kr.0.53892 | kr.10,778.40 |
| 28.000 | kr.0.52899 | kr.14,811.72 |
| 40.000 | kr.0.51892 | kr.20,756.80 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

