NL453232T-6R8J-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 1.591
Unit Price: kr.1.09000
Datasheet

Direct


Bourns Inc.
In Stock: 1.547
Unit Price: kr.1.79000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 3.163
Unit Price: kr.4.80000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.85708
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.85708
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.20832
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.2.68176
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.2.67309
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.42848
Datasheet

Similar


Bourns Inc.
In Stock: 1.500
Unit Price: kr.1.79000
Datasheet
NL453232T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL453232T-6R8J-PF

DigiKey Part Number
445-6442-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL453232T-6R8J-PF
Description
FIXED IND 6.8UH 285MA 1.2OHM SMD
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 285 mA 1.2Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NL453232T-6R8J-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
6.8 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
27MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes