NL453232T-3R3J-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 13.411
Unit Price: kr.1.14000
Datasheet

Direct


Bourns Inc.
In Stock: 960
Unit Price: kr.1.90000
Datasheet

Similar


TDK
In Stock: 2.304
Unit Price: kr.4.56000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.36854
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.42100
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.16887
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.3.93147
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.66400
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.00569
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.97000
Datasheet
3.3 µH Unshielded Wirewound Inductor 355 mA 800mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL453232T-3R3J-PF

DigiKey Part Number
445-6432-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL453232T-3R3J-PF
Description
FIXED IND 3.3UH 355MA 800 MOHM
Customer Reference
Detailed Description
3.3 µH Unshielded Wirewound Inductor 355 mA 800mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NL453232T-3R3J-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
800mOhm Max
Mfr
Q @ Freq
50 @ 7.96MHz
Series
Frequency - Self Resonant
45MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV32T-3R3J-EFTDK13.411445-16592-1-NDkr.1.14000Similar
CM453232-3R3JLBourns Inc.960118-CM453232-3R3JLCT-NDkr.1.90000Direct
B82432C1332K000TDK2.304495-B82432C1332K000CT-NDkr.4.56000Similar
IMC1812BN3R3JVishay Dale0IMC1812BN3R3J-NDkr.6.36854Similar
IMC1812EB3R3JVishay Dale0IMC1812EB3R3J-NDkr.4.42100Similar
Obsolete
This product is no longer manufactured. View Substitutes