
PM1812-3R3J-RC | |
|---|---|
DigiKey Part Number | M8530TR-ND - Tape & Reel (TR) M8530CT-ND - Cut Tape (CT) M8530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-3R3J-RC |
Description | FIXED IND 3.3UH 355MA 800 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 355 mA 800mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-3R3J-RC Models |
Category | Q @ Freq 50 @ 7.96MHz |
Mfr | Frequency - Self Resonant 45MHz |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 800mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.62900 | kr.16.29 |
| 100 | kr.1.33960 | kr.133.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.16820 | kr.584.10 |
| 1.000 | kr.1.10145 | kr.1,101.45 |
| 1.500 | kr.1.06419 | kr.1,596.28 |
| 2.500 | kr.1.01909 | kr.2,547.72 |
| 3.500 | kr.0.99043 | kr.3,466.51 |
| 5.000 | kr.0.96094 | kr.4,804.70 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

