Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NL453232T-3R3J-PF | |
|---|---|
DigiKey Part Number | 445-6432-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL453232T-3R3J-PF |
Description | FIXED IND 3.3UH 355MA 800 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 355 mA 800mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NL453232T-3R3J-PF Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV32T-3R3J-EF | TDK | 13.411 | 445-16592-1-ND | kr.1.14000 | Similar |
| CM453232-3R3JL | Bourns Inc. | 960 | 118-CM453232-3R3JLCT-ND | kr.1.90000 | Direct |
| B82432C1332K000 | TDK | 2.304 | 495-B82432C1332K000CT-ND | kr.4.56000 | Similar |
| IMC1812BN3R3J | Vishay Dale | 0 | IMC1812BN3R3J-ND | kr.6.36854 | Similar |
| IMC1812EB3R3J | Vishay Dale | 0 | IMC1812EB3R3J-ND | kr.4.42100 | Similar |






