MMZ2012Y150BT000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 18.102
Unit Price: kr.0.08000
Datasheet
15 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1.5A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ2012Y150BT000

DigiKey Part Number
445-MMZ2012Y150BT000TR-ND - Tape & Reel (TR)
445-MMZ2012Y150BT000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMZ2012Y150BT000
Description
FERRITE BEAD 15 OHM 0805 1LN
Customer Reference
Detailed Description
15 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1.5A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ2012Y150BT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
15 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes