
MMZ1608Y150BTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608Y150BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608Y150BTA00CT-ND - Cut Tape (CT) 445-MMZ1608Y150BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Y150BTA00 |
Description | FERRITE BEAD 15 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608Y150BTA00 Models |
Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 15 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35300 | kr.3.53 |
| 25 | kr.0.30520 | kr.7.63 |
| 50 | kr.0.27300 | kr.13.65 |
| 100 | kr.0.24550 | kr.24.55 |
| 250 | kr.0.21180 | kr.52.95 |
| 500 | kr.0.18858 | kr.94.29 |
| 1.000 | kr.0.16717 | kr.167.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12533 | kr.501.32 |
| 8.000 | kr.0.10875 | kr.870.00 |
| 12.000 | kr.0.09956 | kr.1,194.72 |
| 20.000 | kr.0.09615 | kr.1,923.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


