
MLZ1608E100MT000 | |
|---|---|
DigiKey Part Number | 445-3166-2-ND - Tape & Reel (TR) 445-3166-1-ND - Cut Tape (CT) 445-3166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608E100MT000 |
Description | FIXED IND 10UH 40MA 900 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 40 mA 900mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608E100MT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 900mOhm |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLZ1608M100WT000 | TDK | 28.884 | 445-6389-1-ND | kr.0.63000 | Similar |
| ASMCI-0603-100M-T | Abracon LLC | 4.140 | 535-12249-1-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.46300 | kr.4.63 |
| 100 | kr.0.37980 | kr.37.98 |
| 1.000 | kr.0.31231 | kr.312.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27226 | kr.1,089.04 |
| 8.000 | kr.0.25670 | kr.2,053.60 |
| 12.000 | kr.0.24802 | kr.2,976.24 |
| 20.000 | kr.0.23751 | kr.4,750.20 |
| 28.000 | kr.0.23084 | kr.6,463.52 |
| 40.000 | kr.0.22397 | kr.8,958.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

