
MLZ1608M100WT000 | |
|---|---|
DigiKey Part Number | 445-6389-2-ND - Tape & Reel (TR) 445-6389-1-ND - Cut Tape (CT) 445-6389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608M100WT000 |
Description | FIXED IND 10UH 250MA 1.05 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 250 mA 1.05Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608M100WT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.05Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.54500 | kr.5.45 |
| 100 | kr.0.44700 | kr.44.70 |
| 1.000 | kr.0.36728 | kr.367.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32020 | kr.1,280.80 |
| 8.000 | kr.0.30192 | kr.2,415.36 |
| 12.000 | kr.0.29171 | kr.3,500.52 |
| 20.000 | kr.0.27936 | kr.5,587.20 |
| 28.000 | kr.0.27151 | kr.7,602.28 |
| 40.000 | kr.0.26344 | kr.10,537.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

