MLK1005S56NJT000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 6.483
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 9.752
Unit Price: kr.0.70000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 19.402
Unit Price: kr.0.63000
Datasheet
56 nH Unshielded Multilayer Inductor 200 mA 1.3Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLK1005S56NJT000

DigiKey Part Number
445-MLK1005S56NJT000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLK1005S56NJT000
Description
FIXED IND 56NH 200MA 1.3 OHM SMD
Customer Reference
Detailed Description
56 nH Unshielded Multilayer Inductor 200 mA 1.3Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLK1005S56NJT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.3Ohm Max
Mfr
Q @ Freq
6 @ 100MHz
Series
Frequency - Self Resonant
1.5GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLG1005S56NJT000TDK6.483445-3068-1-NDkr.0.63000Direct
MLG1005S56NJTD25TDK9.752445-16310-1-NDkr.0.70000Similar
MCL1005-560-REaton - Electronics Division19.402283-MCL1005-560-RCT-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes