56 nH Unshielded Multilayer Inductor 200 mA 1.3Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1005S56NJTD25

DigiKey Part Number
445-16310-2-ND - Tape & Reel (TR)
445-16310-1-ND - Cut Tape (CT)
445-16310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG1005S56NJTD25
Description
FIXED IND 56NH 200MA 1.3 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Multilayer Inductor 200 mA 1.3Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1005S56NJTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.3Ohm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
1GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.752
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.59000kr.5.90
25kr.0.54520kr.13.63
50kr.0.51360kr.25.68
100kr.0.48440kr.48.44
250kr.0.44812kr.112.03
500kr.0.42238kr.211.19
1.000kr.0.39822kr.398.22
2.500kr.0.36840kr.921.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.31817kr.3,181.70
20.000kr.0.30002kr.6,000.40
30.000kr.0.28989kr.8,696.70
50.000kr.0.27764kr.13,882.00
70.000kr.0.26986kr.18,890.20
100.000kr.0.26185kr.26,185.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500