Similar
Similar



LTF5022T-220MR98-LC | |
|---|---|
DigiKey Part Number | 445-6193-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTF5022T-220MR98-LC |
Description | FIXED IND 22UH 1.2A 320 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 320mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LTF5022T-220MR98-LC Models |
Category | Current - Saturation (Isat) 900mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 320mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.197" W (5.20mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH58D14RHF-220MC | Sumida America Inc. | 0 | 308-CDRH58D14RHF-220MCTR-ND | kr.2.73903 | Similar |
| SRU5028-220Y | Bourns Inc. | 70 | SRU5028-220YCT-ND | kr.4.69000 | Similar |



