
CDRH58D14RHF-220MC | |
|---|---|
DigiKey Part Number | 308-CDRH58D14RHF-220MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH58D14RHF-220MC |
Description | FIXED IND 22UH 1.09A 263 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core Inductor 1.09 A 263mOhm Max 4-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 650mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 263mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core | Mounting Type Surface Mount |
Material - Core | Package / Case 4-SMD |
Inductance | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.73903 | kr.8,217.09 |
| Unit Price without VAT: | kr.2.73903 |
|---|---|
| Unit Price with VAT: | kr.3.42379 |

