MFR Recommended
Similar



LTF5022T-100M1R3-D | |
|---|---|
DigiKey Part Number | 445-16215-2-ND - Tape & Reel (TR) 445-16215-1-ND - Cut Tape (CT) 445-16215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTF5022T-100M1R3-D |
Description | FIXED IND 10UH 1.51A 160 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.51 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LTF5022T-100M1R3-D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.256" L x 0.197" W (6.50mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 1.37A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCL322520RT-100M-D | TDK | 5.488 | 445-BCL322520RT-100M-DCT-ND | kr.8.62000 | MFR Recommended |
| CLF5030NIT-100M-D | TDK | 13.536 | 445-174699-1-ND | kr.4.95000 | Similar |
| 744778910 | Würth Elektronik | 2.519 | 732-1177-1-ND | kr.15.91000 | Similar |




