
BCL322520RT-100M-D | |
|---|---|
DigiKey Part Number | 445-BCL322520RT-100M-DTR-ND - Tape & Reel (TR) 445-BCL322520RT-100M-DCT-ND - Cut Tape (CT) 445-BCL322520RT-100M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCL322520RT-100M-D |
Description | FIXED IND 10UH 1.72A 230 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.72 A 230mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 230mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 1.71A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.7.08800 | kr.70.88 |
| 25 | kr.6.55800 | kr.163.95 |
| 50 | kr.6.18280 | kr.309.14 |
| 100 | kr.5.82900 | kr.582.90 |
| 250 | kr.5.39304 | kr.1,348.26 |
| 500 | kr.5.08518 | kr.2,542.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.50123 | kr.6,751.84 |
| 3.000 | kr.4.24518 | kr.12,735.54 |
| 4.500 | kr.4.10239 | kr.18,460.75 |
| 7.500 | kr.3.96250 | kr.29,718.75 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

