Direct
Similar

LGJ12575TS-331M1R0-H | |
|---|---|
DigiKey Part Number | 445-15043-2-ND - Tape & Reel (TR) 445-15043-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LGJ12575TS-331M1R0-H |
Description | FIXED IND 330UH 1.1A 340 MOHM |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 1.1 A 340mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ12575TS-331M1R0-H Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 340mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF12575T-331M1R0-H | TDK | 1.295 | 445-3860-1-ND | kr.12.05000 | Direct |
| CDRR127NP-331MC | Sumida America Inc. | 0 | 308-CDRR127NP-331MCTR-ND | kr.3.89863 | Similar |



