GLFR1608T100M-LR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 28.884
Unit Price: kr.0.63000
Datasheet

Similar


Taiyo Yuden
In Stock: 4.442
Unit Price: kr.1.14000
Datasheet
10 µH Shielded Inductor 400 mA 360mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLFR1608T100M-LR

DigiKey Part Number
445-3608-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLFR1608T100M-LR
Description
FIXED IND 10UH 400MA 360 MOHM
Customer Reference
Detailed Description
10 µH Shielded Inductor 400 mA 360mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GLFR1608T100M-LR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
360mOhm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
80mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLZ1608M100WT000TDK28.884445-6389-1-NDkr.0.63000Similar
LSQNB160808T100KTaiyo Yuden4.442587-LSQNB160808T100KCT-NDkr.1.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes