FK28X7R1H472KN006 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 1.781
Unit Price: kr.1.71000
Datasheet

Similar


TDK
In Stock: 72.961
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


TDK
In Stock: 185
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


TDK
In Stock: 335
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.232
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 24
Unit Price: kr.1.78000
Datasheet
4700 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28X7R1H472KN006

DigiKey Part Number
FK28X7R1H472KN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK28X7R1H472KN006
Description
CAP CER 4700PF 50V X7R RADIAL
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28X7R1H472KN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28X7R2A472KNT06TDK1.781445-180832-1-NDkr.1.71000Upgrade
FG28C0G1H472JNT06TDK72.961445-173501-1-NDkr.2.03000Similar
FA28X7R1H472KNU00TDK185445-181214-NDkr.1.65000Parametric Equivalent
FA28X7R1H472KNU06TDK0445-174284-1-NDkr.1.71000Parametric Equivalent
FG28X7R1H472KNT00TDK335445-FG28X7R1H472KNT00-NDkr.1.39000Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.42903kr.858.06
Manufacturers Standard Package
Unit Price without VAT:kr.0.42903
Unit Price with VAT:kr.0.53629