FK24X7R2A103KN006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 9.548
Unit Price: kr.1.71000
Datasheet

Similar


TDK
In Stock: 3.962
Unit Price: kr.5.33000
Datasheet

Similar


TDK
In Stock: 174
Unit Price: kr.4.88000
Datasheet

Similar


TDK
In Stock: 4.251
Unit Price: kr.2.98000
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK24X7R2A103KN006

DigiKey Part Number
FK24X7R2A103KN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK24X7R2A103KN006
Description
CAP CER 10000PF 100V X7R RADIAL
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK24X7R2A103KN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28X7R2A103KNT06TDK9.548445-173603-1-NDkr.1.71000Direct
FG26C0G2J103JNT06TDK3.962445-173406-1-NDkr.5.33000Similar
FG26C0G2W103JNT06TDK174445-173428-1-NDkr.4.88000Similar
FG26X7R2J103KNT06TDK4.251445-173453-1-NDkr.2.98000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.65020kr.1,300.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.65020
Unit Price with VAT:kr.0.81275