Direct
Similar
Similar
Similar
Similar
Similar

FK24X5R1C106MR006 | |
|---|---|
DigiKey Part Number | FK24X5R1C106MR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK24X5R1C106MR006 |
Description | CAP CER 10UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X5R1C106MR006 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28X5R1E106MRT06 | TDK | 0 | 445-181284-1-ND | kr.2.98000 | Direct |
| FG20X7R1H106KRT06 | TDK | 16.211 | 445-173297-1-ND | kr.9.19000 | Similar |
| FG20X7S1H106KRT06 | TDK | 10.670 | 445-173302-1-ND | kr.7.73000 | Similar |
| FG22X7R1E106KNT06 | TDK | 3.353 | 445-173317-1-ND | kr.8.69000 | Similar |
| FG26X5R1H106KRT06 | TDK | 382 | 445-173434-1-ND | kr.8.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89553 | kr.1,791.06 |
| Unit Price without VAT: | kr.0.89553 |
|---|---|
| Unit Price with VAT: | kr.1.11941 |





