FG28X5R1E106MRT06 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: kr.2.96382
Datasheet

Similar


TDK
In Stock: 489
Unit Price: kr.8.43000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.92000
Datasheet
10 µF ±20% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X5R1E106MRT06

DigiKey Part Number
445-181284-1-ND - Cut Tape (CT)
445-181284-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28X5R1E106MRT06
Description
CAP CER 10UF 25V X5R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X5R1E106MRT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG20X7S1H106KRT00TDK0FG20X7S1H106KRT00-NDkr.2.96382Similar
FG26X5R1H106KRT00TDK489FG26X5R1H106KRT00-NDkr.8.43000Similar
FG28X5R1E106MRT00TDK0445-181283-NDkr.2.92000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.82000kr.18.20
50kr.1.35300kr.67.65
100kr.1.21090kr.121.09
500kr.0.97090kr.485.45
1.000kr.0.89673kr.896.73
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.81184kr.1,623.68
4.000kr.0.76310kr.3,052.40
6.000kr.0.73868kr.4,432.08
10.000kr.0.71164kr.7,116.40
14.000kr.0.69582kr.9,741.48
20.000kr.0.68062kr.13,612.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500