FK24X5R0J475KN006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 8.828
Unit Price: kr.3.23000
Datasheet

Similar


TDK
In Stock: 5.352
Unit Price: kr.4.88000
Datasheet

Similar


TDK
In Stock: 8.294
Unit Price: kr.8.69000
Datasheet

Similar


TDK
In Stock: 15.076
Unit Price: kr.5.77000
Datasheet

Similar


TDK
In Stock: 4.002
Unit Price: kr.2.47000
Datasheet
4.7 µF ±10% 6.3V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK24X5R0J475KN006

DigiKey Part Number
FK24X5R0J475KN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK24X5R0J475KN006
Description
CAP CER 4.7UF 6.3V X5R RADIAL
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK24X5R0J475KN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG24X7R1E475KRT06TDK8.828445-173373-1-NDkr.3.23000Direct
FG20X7R1E475KNT06TDK5.352445-173295-1-NDkr.4.88000Similar
FG20X7S2A475KRT06TDK8.294445-173304-1-NDkr.8.69000Similar
FG26X7R1H475KRT06TDK15.076445-173442-1-NDkr.5.77000Similar
FG28X5R1E475KRT06TDK4.002445-173577-1-NDkr.2.47000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.66684kr.1,333.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.66684
Unit Price with VAT:kr.0.83355