4.7 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24X7R1E475KRT06

DigiKey Part Number
445-173373-1-ND - Cut Tape (CT)
445-173373-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24X7R1E475KRT06
Description
CAP CER 4.7UF 25V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24X7R1E475KRT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.038
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.98400kr.19.84
50kr.1.48600kr.74.30
100kr.1.33200kr.133.20
500kr.1.07286kr.536.43
1.000kr.0.99291kr.992.91
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.90063kr.1,801.26
4.000kr.0.84802kr.3,392.08
6.000kr.0.82170kr.4,930.20
10.000kr.0.79251kr.7,925.10
14.000kr.0.77545kr.10,856.30
20.000kr.0.75903kr.15,180.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750