FK22X5R1E156MN000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 574
Unit Price: kr.9.32000
Datasheet

Upgrade


TDK
In Stock: 480
Unit Price: kr.11.29000
Datasheet
15 µF ±20% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK22X5R1E156MN000

DigiKey Part Number
445-FK22X5R1E156MN000-ND
Manufacturer
Manufacturer Product Number
FK22X5R1E156MN000
Description
CAP CER 15UF 25V X5R RADIAL
Customer Reference
Detailed Description
15 µF ±20% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK22X5R1E156MN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG22X7R1E156MRT00TDK574445-181254-NDkr.9.32000Direct
FK22X7R1E156MR000TDK480445-FK22X7R1E156M-NDkr.11.29000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.5.12900kr.51.29
50kr.4.03740kr.201.87
100kr.3.70130kr.370.13
500kr.3.13336kr.1,566.68
1.000kr.2.95774kr.2,957.74
2.500kr.2.77230kr.6,930.75
5.000kr.2.66053kr.13,302.65
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500