
FK20X5R1H225KR000 | |
|---|---|
DigiKey Part Number | 445-FK20X5R1H225KN000CT-ND - Cut Tape (CT) 445-FK20X5R1H225KN000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK20X5R1H225KR000 |
Description | CAP CER 2.2UF 50V X5R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X5R1H225KR000 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7R1H225KRT00 | TDK | 1.756 | 445-181260-ND | kr.3.42000 | Direct |
| FG20X7R2A225KRT00 | TDK | 483 | 445-FG20X7R2A225KRT00-ND | kr.6.40000 | Upgrade |
| FG20X7R2A225KRT06 | TDK | 793 | 445-173298-1-ND | kr.6.59000 | Upgrade |
| FK20X7R1H225KR000 | TDK | 330 | 445-FK20X7R1H225KR000-ND | kr.5.45000 | Upgrade |
| FK20X7R2A225KR000 | TDK | 15 | 445-FK20X7R2A225KR000-ND | kr.6.72000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.98000 | kr.29.80 |
| 50 | kr.2.27600 | kr.113.80 |
| 100 | kr.2.05990 | kr.205.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.64662 | kr.823.31 |
| 1.000 | kr.1.53713 | kr.1,537.13 |
| 1.500 | kr.1.48233 | kr.2,223.49 |
| 2.500 | kr.1.42158 | kr.3,553.95 |
| 3.500 | kr.1.38609 | kr.4,851.32 |
| 5.000 | kr.1.35195 | kr.6,759.75 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

