Direct
Upgrade
Similar
Similar
Similar

FK20X5R1E475KN006 | |
|---|---|
DigiKey Part Number | FK20X5R1E475KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK20X5R1E475KN006 |
Description | CAP CER 4.7UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X5R1E475KN006 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7R1E475KRT06 | TDK | 8.828 | 445-173373-1-ND | kr.3.23000 | Direct |
| FG20X7R1E475KNT06 | TDK | 5.352 | 445-173295-1-ND | kr.4.88000 | Upgrade |
| FG20X7S2A475KRT06 | TDK | 8.294 | 445-173304-1-ND | kr.8.69000 | Similar |
| FG26X7R1H475KRT06 | TDK | 15.261 | 445-173442-1-ND | kr.5.77000 | Similar |
| FG28X5R1E475KRT06 | TDK | 4.002 | 445-173577-1-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.77587 | kr.2,663.81 |
| Unit Price without VAT: | kr.1.77587 |
|---|---|
| Unit Price with VAT: | kr.2.21984 |





