Parametric Equivalent

FG18C0G2A821JNT06 | |
|---|---|
DigiKey Part Number | 445-173250-1-ND - Cut Tape (CT) 445-173250-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A821JNT06 |
Description | CAP CER 820PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A821JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.10100 | kr.11.01 |
| 50 | kr.0.88580 | kr.44.29 |
| 100 | kr.0.71040 | kr.71.04 |
| 500 | kr.0.68788 | kr.343.94 |
| 1.000 | kr.0.50726 | kr.507.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.41975 | kr.839.50 |
| 4.000 | kr.0.38872 | kr.1,554.88 |
| 6.000 | kr.0.37664 | kr.2,259.84 |
| 10.000 | kr.0.36437 | kr.3,643.70 |
| 14.000 | kr.0.36304 | kr.5,082.56 |
| 20.000 | kr.0.36173 | kr.7,234.60 |
| 24.000 | kr.0.36110 | kr.8,666.40 |
| 48.000 | kr.0.35893 | kr.17,228.64 |
| 50.000 | kr.0.35881 | kr.17,940.50 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |


