820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G2A821JNU06

DigiKey Part Number
445-180507-1-ND - Cut Tape (CT)
445-180507-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G2A821JNU06
Description
CAP CER 820PF 100V C0G RADIAL
Customer Reference
Detailed Description
820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G2A821JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.356
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.39500kr.13.95
50kr.1.02320kr.51.16
100kr.0.90980kr.90.98
500kr.0.71908kr.359.54
1.000kr.0.66006kr.660.06
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.59416kr.1,188.32
4.000kr.0.55542kr.2,221.68
6.000kr.0.53602kr.3,216.12
10.000kr.0.51454kr.5,145.40
14.000kr.0.50197kr.7,027.58
20.000kr.0.48990kr.9,798.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750