
FG18C0G1H270JNT06 | |
|---|---|
DigiKey Part Number | 445-173185-1-ND - Cut Tape (CT) 445-173185-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H270JNT06 |
Description | CAP CER 27PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H270JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.78700 | kr.7.87 |
| 50 | kr.0.56320 | kr.28.16 |
| 100 | kr.0.49470 | kr.49.47 |
| 500 | kr.0.38388 | kr.191.94 |
| 1.000 | kr.0.35290 | kr.352.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.32096 | kr.641.92 |
| 4.000 | kr.0.29648 | kr.1,185.92 |
| 6.000 | kr.0.28268 | kr.1,696.08 |
| 10.000 | kr.0.24407 | kr.2,440.70 |
| 14.000 | kr.0.24310 | kr.3,403.40 |
| 20.000 | kr.0.24215 | kr.4,843.00 |
| 24.000 | kr.0.24169 | kr.5,800.56 |
| 48.000 | kr.0.23936 | kr.11,489.28 |
| 50.000 | kr.0.23872 | kr.11,936.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

