
FG18C0G1H270JNT00 | |
|---|---|
DigiKey Part Number | 445-181236-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H270JNT00 |
Description | CAP CER 27PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H270JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G2A270JNT00 | TDK | 7 | 445-181740-ND | kr.1.65000 | Upgrade |
| FG18C0G1H270JNT06 | TDK | 323 | 445-173185-1-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.79300 | kr.7.93 |
| 50 | kr.0.56940 | kr.28.47 |
| 100 | kr.0.49960 | kr.49.96 |
| 500 | kr.0.38332 | kr.191.66 |
| 1.000 | kr.0.34743 | kr.347.43 |
| 2.500 | kr.0.30962 | kr.774.05 |
| 5.000 | kr.0.28686 | kr.1,434.30 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

