
FA28X8R2A223KRU06 | |
|---|---|
DigiKey Part Number | 445-180815-1-ND - Cut Tape (CT) 445-180815-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X8R2A223KRU06 |
Description | CAP CER 0.022UF 100V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X8R2A223KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.58100 | kr.15.81 |
| 50 | kr.1.17120 | kr.58.56 |
| 100 | kr.1.04580 | kr.104.58 |
| 500 | kr.0.83380 | kr.416.90 |
| 1.000 | kr.0.76845 | kr.768.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.72890 | kr.1,457.80 |
| 4.000 | kr.0.68376 | kr.2,735.04 |
| 6.000 | kr.0.66115 | kr.3,966.90 |
| 10.000 | kr.0.63610 | kr.6,361.00 |
| 14.000 | kr.0.62146 | kr.8,700.44 |
| 20.000 | kr.0.60737 | kr.12,147.40 |
| 24.000 | kr.0.60069 | kr.14,416.56 |
| 48.000 | kr.0.57821 | kr.27,754.08 |
| 50.000 | kr.0.57702 | kr.28,851.00 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |



