FA Series (5.50mm x 3.5mm) Formed Leads - Kinked
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26NP02E223JNU06

DigiKey Part Number
445-174972-1-ND - Cut Tape (CT)
445-174972-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26NP02E223JNU06
Description
CAP CER 0.022UF 250V NP0 RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26NP02E223JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.45000kr.8.45
10kr.5.54900kr.55.49
50kr.4.57220kr.228.61
100kr.4.12800kr.412.80
500kr.3.87700kr.1,938.50
1.000kr.3.31859kr.3,318.59
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.3.14931kr.6,298.62
4.000kr.2.96719kr.11,868.76
6.000kr.2.95535kr.17,732.10
10.000kr.2.88359kr.28,835.90
14.000kr.2.84161kr.39,782.54
20.000kr.2.80125kr.56,025.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.45000
Unit Price with VAT:kr.10.56250