
FA26X8R2A104KNU06 | |
|---|---|
DigiKey Part Number | 445-175046-1-ND - Cut Tape (CT) 445-175046-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X8R2A104KNU06 |
Description | CAP CER 0.1UF 100V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X8R2A104KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22NP02E104JRU06 | TDK | 237 | 445-174951-1-ND | kr.19.21000 | Similar |
| FA26X8R2A104KNU00 | TDK | 500 | FA26X8R2A104KNU00-ND | kr.3.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.05400 | kr.20.54 |
| 50 | kr.1.53800 | kr.76.90 |
| 100 | kr.1.38020 | kr.138.02 |
| 500 | kr.1.11356 | kr.556.78 |
| 1.000 | kr.1.03126 | kr.1,031.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.93610 | kr.1,872.20 |
| 4.000 | kr.0.88201 | kr.3,528.04 |
| 6.000 | kr.0.85491 | kr.5,129.46 |
| 10.000 | kr.0.82489 | kr.8,248.90 |
| 14.000 | kr.0.80734 | kr.11,302.76 |
| 20.000 | kr.0.79045 | kr.15,809.00 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

