
FA26X8R2A104KNU00 | |
|---|---|
DigiKey Part Number | FA26X8R2A104KNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA26X8R2A104KNU00 |
Description | CAP CER 0.1UF 100V X8RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X8R2A104KNU00 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.99100 | kr.19.91 |
| 50 | kr.1.49380 | kr.74.69 |
| 100 | kr.1.34030 | kr.134.03 |
| 500 | kr.1.08174 | kr.540.87 |
| 1.000 | kr.1.00185 | kr.1,001.85 |
| 2.500 | kr.0.91752 | kr.2,293.80 |
| 5.000 | kr.0.86670 | kr.4,333.50 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

