
FA26C0G1H104JNU00 | |
|---|---|
DigiKey Part Number | 445-181147-ND |
Manufacturer | |
Manufacturer Product Number | FA26C0G1H104JNU00 |
Description | CAP CER 0.1UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G1H104JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22C0G2A104JNU00 | TDK | 156 | 445-181124-ND | kr.11.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.01300 | kr.40.13 |
| 50 | kr.3.12060 | kr.156.03 |
| 100 | kr.2.84480 | kr.284.48 |
| 500 | kr.2.38028 | kr.1,190.14 |
| 1.000 | kr.2.23663 | kr.2,236.63 |
| 2.500 | kr.2.08495 | kr.5,212.38 |
| 5.000 | kr.1.99350 | kr.9,967.50 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

