
FA22C0G2A104JNU00 | |
|---|---|
DigiKey Part Number | 445-181124-ND |
Manufacturer | |
Manufacturer Product Number | FA22C0G2A104JNU00 |
Description | CAP CER 0.1UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22C0G2A104JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.7.57000 | kr.75.70 |
| 50 | kr.6.08000 | kr.304.00 |
| 100 | kr.5.62040 | kr.562.04 |
| 500 | kr.4.84364 | kr.2,421.82 |
| 1.000 | kr.4.60316 | kr.4,603.16 |
| 2.500 | kr.4.34924 | kr.10,873.10 |
| 5.000 | kr.4.19612 | kr.20,980.60 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |

