FA14X7R1E474KNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.84258
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.79734
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.54784
Datasheet

Similar


TDK
In Stock: 317
Unit Price: kr.2.54000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.67122
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.92362
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.04230
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.79224
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14X7R1E474KNU00

DigiKey Part Number
FA14X7R1E474KNU00-ND
Manufacturer
Manufacturer Product Number
FA14X7R1E474KNU00
Description
CAP CER 0.47UF 25V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14X7R1E474KNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA14X8R1E474KRU00TDK0FA14X8R1E474KRU00-NDkr.0.84258Upgrade
FA11X8R2A474KRU00TDK0FA11X8R2A474KRU00-NDkr.2.79734Similar
FA14X7S2A474KRU00TDK0FA14X7S2A474KRU00-NDkr.1.54784Similar
FA16X7R1H474KNU00TDK317445-181094-NDkr.2.54000Similar
FA16X7R2A474KNU00TDK0FA16X7R2A474KNU00-NDkr.1.67122Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.0.71350kr.356.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.71350
Unit Price with VAT:kr.0.89188