FA14X8R1E474KRU00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: kr.2.79734
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.92362
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.04230
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14X8R1E474KRU00

DigiKey Part Number
FA14X8R1E474KRU00-ND
Manufacturer
Manufacturer Product Number
FA14X8R1E474KRU00
Description
CAP CER 0.47UF 25V X8RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14X8R1E474KRU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA11X8R2A474KRU00TDK0FA11X8R2A474KRU00-NDkr.2.79734Similar
FA16X8R1E474KNU00TDK0FA16X8R1E474KNU00-NDkr.0.92362Similar
FA16X8R1H474KNU00TDK0FA16X8R1H474KNU00-NDkr.1.04230Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.0.84258kr.421.29
Manufacturers Standard Package
Unit Price without VAT:kr.0.84258
Unit Price with VAT:kr.1.05323